US3881LUA-AAA-000-BU | |
---|---|
DigiKey Part Number | US3881LUA-AAA-000-BU-ND |
Manufacturer | |
Manufacturer Product Number | US3881LUA-AAA-000-BU |
Description | MAGNETIC SWITCH LATCH TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 9mT Trip, -9mT Release | |
Test Condition | 85°C | |
Voltage - Supply | 2.2V ~ 18V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥5.92700 | ¥59.27 |
25 | ¥5.10960 | ¥127.74 |
50 | ¥4.92760 | ¥246.38 |
100 | ¥4.19770 | ¥419.77 |
500 | ¥3.65008 | ¥1,825.04 |
1,000 | ¥3.19386 | ¥3,193.86 |
5,000 | ¥2.82882 | ¥14,144.10 |