MLX92232LSE-AAA-002-RE | |
---|---|
DigiKey Part Number | MLX92232LSE-AAA-002-RETR-ND - Tape & Reel (TR) MLX92232LSE-AAA-002-RECT-ND - Cut Tape (CT) MLX92232LSE-AAA-002-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX92232LSE-AAA-002-RE |
Description | MAGNETIC SWITCH PROG TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Programmable Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Programmable | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 3.9mA | |
Current - Output (Max) | 75mA | |
Output Type | Open Drain | |
Features | Programmable Function, Programmable Hysteresis, Programmable Trip Point, Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥7.24300 | ¥72.43 |
25 | ¥5.79120 | ¥144.78 |
100 | ¥5.30990 | ¥530.99 |
500 | ¥4.46518 | ¥2,232.59 |
1,000 | ¥3.98239 | ¥3,982.39 |
5,000 | ¥3.62038 | ¥18,101.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.37902 | ¥33,790.20 |
20,000 | ¥3.31868 | ¥66,373.60 |