MLX90641ESF-BAB-000-TU | |
---|---|
DigiKey Part Number | MLX90641ESF-BAB-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90641ESF-BAB-000-TU |
Description | 16X12 THERMAL ARRAY SENSOR 3VOLT |
Customer Reference | |
Detailed Description | Temperature Sensor TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Features | Thermal Array | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-4 Modified Metal Can | |
Supplier Device Package | TO-39 | |
Base Product Number |