MLX90393ELW-ABA-013-RE | |
---|---|
DigiKey Part Number | 413-MLX90393ELW-ABA-013-RETR-ND - Tape & Reel (TR) 413-MLX90393ELW-ABA-013-RECT-ND - Cut Tape (CT) 413-MLX90393ELW-ABA-013-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90393ELW-ABA-013-RE |
Description | SENSOR HALL I2C/SPI 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C, SPI | |
Sensing Range | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 100µA | |
Resolution | 16 b | |
Bandwidth | 10Hz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.54000 | ¥27.54 |
10 | ¥22.46000 | ¥224.60 |
25 | ¥18.22320 | ¥455.58 |
50 | ¥16.95140 | ¥847.57 |
100 | ¥16.10300 | ¥1,610.30 |
500 | ¥13.56080 | ¥6,780.40 |
1,000 | ¥12.71323 | ¥12,713.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥11.86566 | ¥59,328.30 |