MLX90393ELW-ABA-011-SP | |
---|---|
DigiKey Part Number | MLX90393ELW-ABA-011-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90393ELW-ABA-011-SP |
Description | SENSOR HALL I2C/SPI 16QFN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C, SPI | |
Sensing Range | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 100µA | |
Resolution | 16 b | |
Bandwidth | 10Hz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.54000 | ¥27.54 |
10 | ¥22.46000 | ¥224.60 |
120 | ¥16.10342 | ¥1,932.41 |
1,080 | ¥12.71318 | ¥13,730.23 |
5,040 | ¥11.86566 | ¥59,802.93 |