MLX90372GVS-ACE-100-RX | |
---|---|
DigiKey Part Number | MLX90372GVS-ACE-100-RX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90372GVS-ACE-100-RX |
Description | SENSOR ROTARY 360DEG PC PIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | PWM, SENT | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 160°C | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-DMP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥42.30020 | ¥105,750.50 |