MLX90372GDC-ACE-300-SP | |
---|---|
DigiKey Part Number | MLX90372GDC-ACE-300-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90372GDC-ACE-300-SP |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | MLX90372GDC-ACE-300-SP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | PWM, SENT | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 160°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Tube: | 80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.47000 | ¥57.47 |
10 | ¥46.00900 | ¥460.09 |
25 | ¥42.55720 | ¥1,063.93 |
80 | ¥36.80500 | ¥2,944.40 |
560 | ¥34.50507 | ¥19,322.84 |
1,040 | ¥32.20473 | ¥33,492.92 |