MLX80020KDC-BAA-000-SP | |
---|---|
DigiKey Part Number | MLX80020KDC-BAA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX80020KDC-BAA-000-SP |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LINbus 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥5.07875 | ¥406.30 |