EVK75027-110-940-2-SLM | |
---|---|
DigiKey Part Number | 413-EVK75027-110-940-2-SLM-ND |
Manufacturer | |
Manufacturer Product Number | EVK75027-110-940-2-SLM |
Description | MLX75027 EVALUATION KIT WITH WID |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MLX75027 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | VGA | |
Interface | I2C, MIPI CSI-2 | |
Sensitivity | - | |
Voltage - Supply | 12V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MLX75027 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28,564.09000 | ¥28,564.09 |