EVB90316-DC | |
---|---|
DigiKey Part Number | EVB90316-DC-ND |
Manufacturer | |
Manufacturer Product Number | EVB90316-DC |
Description | BOARD EVAL FOR MLX90316-DC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MLX90316 Triaxis® Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | 360° | |
Interface | Serial | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | Yes, Other | |
Supplied Contents | Board(s), Accessories | |
Utilized IC / Part | MLX90316 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.95000 | ¥216.95 |