EVB81112-A1 | |
---|---|
DigiKey Part Number | EVB81112-A1-ND |
Manufacturer | |
Manufacturer Product Number | EVB81112-A1 |
Description | EVAL BOARD PCB LIN RGB W/SKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MLX81112 4, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 48mA | |
Outputs and Type | 4, Non-Isolated | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 5.5V ~ 18V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MLX81112 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,446.98000 | ¥1,446.98 |