DVK91220 - SOIC16 | |
---|---|
DigiKey Part Number | 413-DVK91220-SOIC16-ND |
Manufacturer | |
Manufacturer Product Number | DVK91220 - SOIC16 |
Description | EVAL BOARD FOR MLX91220 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MLX91220 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | 50A | |
Interface | Analog | |
Sensitivity | 40mV/A | |
Voltage - Supply | 5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MLX91220 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.88000 | ¥246.88 |