UF9060CBP23H-L | |
---|---|
DigiKey Part Number | 1570-1309-ND |
Manufacturer | |
Manufacturer Product Number | UF9060CBP23H-L |
Description | FAN BLWR CF 230VAC 740X150X130MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 230VAC Rectangular - 740mm L x 130mm H Ball 530.0 CFM (14.84m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular - 740mm L x 130mm H | |
Width | 125.0mm | |
Air Flow | 530.0 CFM (14.84m³/min) | |
Static Pressure | 0.430 in H2O (107.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Cross Flow | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 54.0dB(A) | |
Power (Watts) | 160W | |
RPM | 2100 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, TUV | |
Weight | 11 lbs (5 kg) | |
Current Rating (Amps) | 0.700A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,650.94000 | ¥1,650.94 |
10 | ¥1,520.61300 | ¥15,206.13 |
26 | ¥1,422.85500 | ¥36,994.23 |
50 | ¥1,401.13320 | ¥70,056.66 |