UF6017SBA12H-L | |
---|---|
DigiKey Part Number | 1570-1296-ND |
Manufacturer | |
Manufacturer Product Number | UF6017SBA12H-L |
Description | FAN BLWR CF 120VAC 266X98X90MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 120VAC Rectangular - 266mm L x 90mm H Ball 89.0 CFM (2.49m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 120VAC | |
Size / Dimension | Rectangular - 266mm L x 90mm H | |
Width | 98.00mm | |
Air Flow | 89.0 CFM (2.49m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Cross Flow | |
Features | - | |
Noise | 42.0dB(A) | |
Power (Watts) | 25.00W | |
RPM | 2000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, TUV | |
Weight | 2.8 lbs (1.3 kg) | |
Current Rating (Amps) | 0.400A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.02000 | ¥271.02 |