UF15PC23-BTHR | |
---|---|
DigiKey Part Number | 1570-1006-ND |
Manufacturer | |
Manufacturer Product Number | UF15PC23-BTHR |
Description | FAN AXIAL 172X150X51MM 230VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 226.0 CFM (6.33m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 226.0 CFM (6.33m³/min) | |
Static Pressure | 0.790 in H2O (196.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 58.0dB(A) | |
Power (Watts) | 31.00W | |
RPM | 3400 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 1.8 lbs (816.5 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.71000 | ¥394.71 |
20 | ¥360.48550 | ¥7,209.71 |
40 | ¥346.79650 | ¥13,871.86 |
60 | ¥323.98133 | ¥19,438.88 |
100 | ¥298.88410 | ¥29,888.41 |
260 | ¥294.32096 | ¥76,523.45 |