MS2507H12D-RSR | |
---|---|
DigiKey Part Number | 1570-1390-ND |
Manufacturer | |
Manufacturer Product Number | MS2507H12D-RSR |
Description | FAN AXIAL 25X7.4MM SLEEVE 12VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Sleeve 1.9 CFM (0.053m³/min) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 7.40mm | |
Air Flow | 1.9 CFM (0.053m³/min) | |
Static Pressure | 0.150 in H2O (37.4 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 28.0dB(A) | |
RPM | ||
Termination | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.011 lb (4.99 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.03000 | ¥69.03 |