MS1751M12B-FHR | |
---|---|
DigiKey Part Number | MS1751M12B-FHR-ND |
Manufacturer | |
Manufacturer Product Number | MS1751M12B-FHR |
Description | FAN AXIAL 171X51.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 171mm L x 153mm H Ball 352.1 CFM (9.86m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 171mm L x 153mm H | |
Width | 51.50mm | |
Air Flow | 352.1 CFM (9.86m³/min) | |
Static Pressure | 1.000 in H2O (249.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 66.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 1.5 lbs (670.0 g) | |
Current Rating (Amps) | 3.75A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥451.46550 | ¥9,029.31 |