MS1751H48B-FHR-2EM | |
---|---|
DigiKey Part Number | 1570-1923-ND |
Manufacturer | |
Manufacturer Product Number | MS1751H48B-FHR-2EM |
Description | FAN AXIAL 171X51.5MM 48VDC WIRE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 171mm L x 153mm H Ball 418.0 CFM (11.70m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 171mm L x 153mm H | |
Width | 51.50mm | |
Air Flow | 418.0 CFM (11.70m³/min) | |
Static Pressure | 1.640 in H2O (408.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 71.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | - | |
Weight | 1.5 lbs (670.0 g) | |
Current Rating (Amps) | 1.56A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥545.27000 | ¥545.27 |
10 | ¥493.33400 | ¥4,933.34 |
25 | ¥460.87480 | ¥11,521.87 |
50 | ¥454.38320 | ¥22,719.16 |
100 | ¥418.68150 | ¥41,868.15 |