MS1238E48B-FHR-2EM | |
---|---|
DigiKey Part Number | 1570-1919-ND |
Manufacturer | |
Manufacturer Product Number | MS1238E48B-FHR-2EM |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 271.1 CFM (7.59m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 271.1 CFM (7.59m³/min) | |
Static Pressure | 1.190 in H2O (296.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 68.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.667 lb (302.55 g) | |
Current Rating (Amps) | 0.850A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.96000 | ¥246.96 |
10 | ¥225.58000 | ¥2,255.80 |
25 | ¥217.00880 | ¥5,425.22 |
50 | ¥202.73200 | ¥10,136.60 |
100 | ¥187.02760 | ¥18,702.76 |
250 | ¥184.17240 | ¥46,043.10 |