MS1225H24B-FHR-2EM | |
---|---|
DigiKey Part Number | 1570-1912-ND |
Manufacturer | |
Manufacturer Product Number | MS1225H24B-FHR-2EM |
Description | FAN AXIAL 120X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 86.0 CFM (2.41m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 86.0 CFM (2.41m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 41.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.267 lb (121.11 g) | |
Current Rating (Amps) | 0.300A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.22000 | ¥184.22 |
10 | ¥168.27300 | ¥1,682.73 |
25 | ¥161.88360 | ¥4,047.09 |
50 | ¥151.23500 | ¥7,561.75 |
100 | ¥139.51940 | ¥13,951.94 |
250 | ¥137.38920 | ¥34,347.30 |
500 | ¥136.32414 | ¥68,162.07 |