MD4028V12B1+6-FSR | |
---|---|
DigiKey Part Number | 1570-1710-ND |
Manufacturer | |
Manufacturer Product Number | MD4028V12B1+6-FSR |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.3 CFM (0.680m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 24.3 CFM (0.680m³/min) | |
Static Pressure | 1.206 in H2O (300.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 53.1dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, TUV, UL | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.650A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.38000 | ¥141.38 |
10 | ¥134.96500 | ¥1,349.65 |
25 | ¥126.93320 | ¥3,173.33 |
50 | ¥122.11140 | ¥6,105.57 |
100 | ¥112.47110 | ¥11,247.11 |
250 | ¥105.24100 | ¥26,310.25 |
500 | ¥103.63408 | ¥51,817.04 |