MA2506H12C-RSR | |
---|---|
DigiKey Part Number | 1570-1663-ND |
Manufacturer | |
Manufacturer Product Number | MA2506H12C-RSR |
Description | FAN AXIAL 25X6.1MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H 1 Ball/1 Sleeve 2.1 CFM (0.059m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 6.10mm | |
Air Flow | 2.1 CFM (0.059m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | 1 Ball/1 Sleeve | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 25.5dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, TUV, UL | |
Weight | 0.018 lb (8.16 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 3 ~ 6.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥106.04420 | ¥10,604.42 |