LPH12B99-BTHR-PC | |
---|---|
DigiKey Part Number | 1570-1927-ND |
Manufacturer | |
Manufacturer Product Number | LPH12B99-BTHR-PC |
Description | EC FAN AXIAL 120 X 120 X 25MM W/ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 79.0 CFM (2.21m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.50mm | |
Air Flow | 79.0 CFM (2.21m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Electronic Commutation (EC), Speed Sensor (Tach) | |
Noise | 44.0dB(A) | |
Power (Watts) | 6.00W | |
RPM | 3000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.325 lb (147.42 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 90 ~ 264VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.52000 | ¥233.52 |
10 | ¥213.23500 | ¥2,132.35 |
25 | ¥205.13880 | ¥5,128.47 |
50 | ¥191.64280 | ¥9,582.14 |
100 | ¥176.79700 | ¥17,679.70 |
250 | ¥174.09744 | ¥43,524.36 |