LPH12A99-BWHR-B1+6 | |
---|---|
DigiKey Part Number | 1570-1938-ND |
Manufacturer | |
Manufacturer Product Number | LPH12A99-BWHR-B1+6 |
Description | EC FAN AXIAL 120X120X38MM 100-24 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.50mm | |
Air Flow | 123.9 CFM (3.47m³/min) | |
Static Pressure | 0.363 in H2O (90.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Electronic Commutation (EC), PWM Control, Speed Sensor (Tach) | |
Noise | 49.0dB(A) | |
Power (Watts) | 9.50W | |
RPM | 3500 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.631 lb (286.20 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 90 ~ 264VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.75000 | ¥274.75 |
10 | ¥250.95300 | ¥2,509.53 |
25 | ¥241.42040 | ¥6,035.51 |