LPH12A99-BWER5 | |
---|---|
DigiKey Part Number | 1570-LPH12A99-BWER5-ND |
Manufacturer | |
Manufacturer Product Number | LPH12A99-BWER5 |
Description | EC FAN AXIAL 120X120X38MM 100-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 138.0 CFM (3.86m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 138.0 CFM (3.86m³/min) | |
Static Pressure | 0.470 in H2O (117.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Electronic Commutation (EC) | |
Noise | 47.0dB(A) | |
Power (Watts) | 15.00W | |
RPM | 3500 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.573 lb (260.00 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 100 ~ 240VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥210.02150 | ¥8,400.86 |