G4015H24B-RSR | |
---|---|
DigiKey Part Number | 1570-1887-ND |
Manufacturer | |
Manufacturer Product Number | G4015H24B-RSR |
Description | FAN AXIAL 40X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 8.0 CFM (0.224m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 8.0 CFM (0.224m³/min) | |
Static Pressure | 0.290 in H2O (72.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 29.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.051 lb (23.13 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.84000 | ¥105.84 |
10 | ¥101.02800 | ¥1,010.28 |
25 | ¥95.01640 | ¥2,375.41 |
50 | ¥91.40840 | ¥4,570.42 |
100 | ¥84.19260 | ¥8,419.26 |
250 | ¥78.78044 | ¥19,695.11 |
500 | ¥77.57752 | ¥38,788.76 |