G1238L24B1-FSR-EM | |
---|---|
DigiKey Part Number | 1570-1785-ND |
Manufacturer | |
Manufacturer Product Number | G1238L24B1-FSR-EM |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 107.0 CFM (3.00m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 107.0 CFM (3.00m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 38.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.74 lb (335.66 g) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.73000 | ¥205.73 |
10 | ¥187.86000 | ¥1,878.60 |
25 | ¥180.72560 | ¥4,518.14 |
50 | ¥168.83580 | ¥8,441.79 |
100 | ¥155.75670 | ¥15,575.67 |
250 | ¥153.37828 | ¥38,344.57 |
500 | ¥152.18946 | ¥76,094.73 |