G1225H12B4-FSR | |
---|---|
DigiKey Part Number | 1570-1263-ND |
Manufacturer | |
Manufacturer Product Number | G1225H12B4-FSR |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 87.0 CFM (2.44m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 87.0 CFM (2.44m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP), Thermistor | |
Noise | 38.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.434 lb (196.86 g) | |
Current Rating (Amps) | 0.480A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.18000 | ¥165.18 |
10 | ¥150.87100 | ¥1,508.71 |
25 | ¥145.13960 | ¥3,628.49 |
50 | ¥135.58940 | ¥6,779.47 |
100 | ¥125.08610 | ¥12,508.61 |
250 | ¥123.17652 | ¥30,794.13 |
500 | ¥122.22166 | ¥61,110.83 |