G1225E24B2-FSR | |
---|---|
DigiKey Part Number | G1225E24B2-FSR-ND |
Manufacturer | |
Manufacturer Product Number | G1225E24B2-FSR |
Description | FAN AXIAL 120X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 99.0 CFM (2.77m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 99.0 CFM (2.77m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor, Thermal Overload Protector (TOP) | |
Noise | 42.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.434 lb (196.86 g) | |
Current Rating (Amps) | 0.380A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥124.20440 | ¥6,210.22 |