F1238S12BT-FSR | |
---|---|
DigiKey Part Number | 1570-1537-ND |
Manufacturer | |
Manufacturer Product Number | F1238S12BT-FSR |
Description | FAN AXIAL 119X38MM 12VDC TERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 83.0 CFM (2.32m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 83.0 CFM (2.32m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 34.0dB(A) | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.536 lb (243.13 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.65000 | ¥159.65 |
10 | ¥145.78700 | ¥1,457.87 |
25 | ¥140.25320 | ¥3,506.33 |
50 | ¥131.02580 | ¥6,551.29 |
100 | ¥120.87620 | ¥12,087.62 |
250 | ¥119.03132 | ¥29,757.83 |
500 | ¥118.10842 | ¥59,054.21 |