F1238M24B3-FSR-AB1 | |
---|---|
DigiKey Part Number | 1570-1783-ND |
Manufacturer | |
Manufacturer Product Number | F1238M24B3-FSR-AB1 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 105.0 CFM (2.94m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 105.0 CFM (2.94m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Thermistor | |
Noise | 38.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.536 lb (243.13 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.36000 | ¥191.36 |
10 | ¥174.80200 | ¥1,748.02 |
25 | ¥168.16440 | ¥4,204.11 |
50 | ¥157.10080 | ¥7,855.04 |
100 | ¥144.93130 | ¥14,493.13 |
250 | ¥142.71912 | ¥35,679.78 |
500 | ¥141.61258 | ¥70,806.29 |