07100-48 | |
---|---|
DigiKey Part Number | 1570-1433-ND |
Manufacturer | |
Manufacturer Product Number | 07100-48 |
Description | FAN CORD 48" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 48.0" (1.22m) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 180°, Straight | |
2nd Connector | Open Wires | |
Length | 48.0" (1.22m) | |
Fits Terminal Size | 4.1 x 0.5 | |
Number of Conductors | 2 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | - | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥23.01100 | ¥230.11 |
25 | ¥22.34320 | ¥558.58 |
50 | ¥21.01300 | ¥1,050.65 |
100 | ¥18.88520 | ¥1,888.52 |
250 | ¥18.61916 | ¥4,654.79 |
500 | ¥17.42222 | ¥8,711.11 |
1,000 | ¥17.15623 | ¥17,156.23 |