AQB0111 | |
---|---|
DigiKey Part Number | AQB0111-ND |
Manufacturer | |
Manufacturer Product Number | AQB0111 |
Description | PUSHBUTTON FULL BOOT CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | Aquamec Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.563" (14.30mm) Height | |
Actuator Diameter | - | |
Color | Clear | |
Material | Silicone Rubber | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥41.14930 | ¥4,114.93 |