1U03 | |
---|---|
DigiKey Part Number | 679-2122-ND |
Manufacturer | |
Manufacturer Product Number | 1U03 |
Description | CAP TACTILE ROUND GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Tactile Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round, Convex (Domed) | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 10.60mm Dia x 7.50mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.46300 | ¥44.63 |
25 | ¥4.24400 | ¥106.10 |
50 | ¥4.13160 | ¥206.58 |
100 | ¥4.07550 | ¥407.55 |
300 | ¥4.01993 | ¥1,205.98 |
500 | ¥3.96412 | ¥1,982.06 |
1,000 | ¥3.93181 | ¥3,931.81 |