1TW | |
---|---|
DigiKey Part Number | 679-3306-ND |
Manufacturer | |
Manufacturer Product Number | 1TW |
Description | PUSHBUTTON HALF BOOT BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Half Boot | |
For Use With/Related Products | 1TS Caps | |
Features | - | |
Mounting Feature | Back of Panel | |
Thread Size | - | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Black | |
Material | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥12.36420 | ¥1,236.42 |