1IS11-19.0 | |
---|---|
DigiKey Part Number | 679-3300-ND |
Manufacturer | |
Manufacturer Product Number | 1IS11-19.0 |
Description | CAP TACTILE ROUND CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Clear Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Clear | |
Illumination | Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 6.50mm Dia x 19.00mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.82600 | ¥70.65 |
50 | ¥2.76460 | ¥138.23 |
100 | ¥2.70510 | ¥270.51 |
300 | ¥2.58437 | ¥775.31 |
500 | ¥2.52436 | ¥1,262.18 |
1,000 | ¥1.92332 | ¥1,923.32 |
5,000 | ¥1.80311 | ¥9,015.55 |