1D00 | |
---|---|
DigiKey Part Number | 679-2057-ND |
Manufacturer | |
Manufacturer Product Number | 1D00 |
Description | CAP TACTILE ROUND BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 9.60mm Dia x 7.50mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.63300 | ¥46.33 |
25 | ¥4.40360 | ¥110.09 |
50 | ¥4.28800 | ¥214.40 |
100 | ¥4.23110 | ¥423.11 |
300 | ¥4.17297 | ¥1,251.89 |
500 | ¥4.11492 | ¥2,057.46 |
1,000 | ¥3.47742 | ¥3,477.42 |
5,000 | ¥3.41946 | ¥17,097.30 |