1A09 | |
---|---|
DigiKey Part Number | 679-2032-ND |
Manufacturer | |
Manufacturer Product Number | 1A09 |
Description | CAP TACTILE RECTANGULAR BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Rectangular, Convex (Domed) | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 12.50mm L x 10.10mm W x 7.00mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.81200 | ¥48.12 |
25 | ¥4.56680 | ¥114.17 |
50 | ¥4.44780 | ¥222.39 |
100 | ¥4.38750 | ¥438.75 |
300 | ¥4.32740 | ¥1,298.22 |
500 | ¥4.26728 | ¥2,133.64 |
1,000 | ¥3.60622 | ¥3,606.22 |
5,000 | ¥3.54611 | ¥17,730.55 |