RSP-2400-12 | |
---|---|
DigiKey Part Number | 1866-4255-ND |
Manufacturer | |
Manufacturer Product Number | RSP-2400-12 |
Description | AC/DC CONVERTER 12V 2000W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 180 ~ 264 VAC, 254 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 264 VAC, 254 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 166.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,160.65000 | ¥4,160.65 |
5 | ¥3,953.03800 | ¥19,765.19 |
10 | ¥3,820.28500 | ¥38,202.85 |