RSD-300C-12 | |
---|---|
DigiKey Part Number | 1866-4192-ND |
Manufacturer | |
Manufacturer Product Number | RSD-300C-12 |
Description | DC/DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 25A 62.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSD-300C-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 33.6V | |
Voltage - Input (Max) | 62.4V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 300W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.50" L x 3.80" W x 1.57" H (216.0mm x 96.5mm x 40.0mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,115.30000 | ¥1,115.30 |
5 | ¥1,106.45200 | ¥5,532.26 |
10 | ¥1,097.60200 | ¥10,976.02 |
25 | ¥1,026.78720 | ¥25,669.68 |