RPB-1600-48 | |
---|---|
DigiKey Part Number | 1866-4007-ND |
Manufacturer | |
Manufacturer Product Number | RPB-1600-48 |
Description | BATT CHRGR ENCLOSED 57.6V 27.5A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 57.6V 27.5A 48V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 48V | |
Number of Cells | 1 | |
Voltage - Nominal | 57.6V | |
Charge Current - Max | 27.5A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC, 127 ~ 370VDC | |
Power - Max | 1600W | |
Size / Dimension | 11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm) | |
Mounting Type | Rack Mount | |
Termination Style | Rectangular Connector | |
Features | LED Indicator | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CB, CE, cURus, TUV | |
Weight | 1870 g | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,825.77000 | ¥3,825.77 |
10 | ¥3,552.66200 | ¥35,526.62 |
25 | ¥3,071.63920 | ¥76,790.98 |