NTS-750-124US | |
---|---|
DigiKey Part Number | 1866-NTS-750-124US-ND |
Manufacturer | |
Manufacturer Product Number | NTS-750-124US |
Description | INVERTER 750W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 750 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R (2) | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 750 W | |
Power - Output Surge | 1500 W | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 10.63" L x 6.22" W x 2.64" H (270mm x 158mm x 67mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,040.55000 | ¥2,040.55 |