NTS-300-224UN | |
---|---|
DigiKey Part Number | 1866-NTS-300-224UN-ND |
Manufacturer | |
Manufacturer Product Number | NTS-300-224UN |
Description | INVERTER 300W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 300 W Power Output Continuous Inverter 1 AC Outlets International |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 300 W | |
Power - Output Surge | 600 W | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 8.27" L x 5.12" W x 2.17" H (210mm x 130mm x 55mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,075.73000 | ¥1,075.73 |