NTS-1700-248EU | |
---|---|
DigiKey Part Number | 1866-NTS-1700-248EU-ND |
Manufacturer | |
Manufacturer Product Number | NTS-1700-248EU |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 1700 W Power Output Continuous Inverter 1 AC Outlets CEE 7/7 Europe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 48VDC | |
AC Outlets | 1 | |
Connector - AC Output | CEE 7/7 | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 1700 W | |
Power - Output Surge | 3400 W | |
Remote Capability | No | |
Region Utilized | Europe | |
Size | 15.75" L x 7.24" W x 2.76" H (400.0mm x 184.0mm x 70.0mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥3,236.18000 | ¥6,472.36 |