NMS-240-P2 | |
---|---|
DigiKey Part Number | 1866-NMS-240-P2-ND |
Manufacturer | |
Manufacturer Product Number | NMS-240-P2 |
Description | POWER SUPPLY MODULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Parallel Connection Cable | |
For Use With/Related Products | NMS-240 2 Unit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
5 | ¥23.25000 | ¥116.25 |
10 | ¥22.15000 | ¥221.50 |