MPM-20-3.3 | |
---|---|
DigiKey Part Number | 1866-MPM-20-3.3-ND |
Manufacturer | |
Manufacturer Product Number | MPM-20-3.3 |
Description | AC/DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 4.5A 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 15 W | |
Applications | Household Appliances, Medical | |
Features | Universal Input | |
Operating Temperature | -35°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.06" L x 1.07" W x 0.94" H (52.3mm x 27.2mm x 23.8mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.30000 | ¥129.30 |
5 | ¥121.83400 | ¥609.17 |
10 | ¥118.73800 | ¥1,187.38 |
25 | ¥114.77320 | ¥2,869.33 |
40 | ¥112.79050 | ¥4,511.62 |
80 | ¥109.92925 | ¥8,794.34 |
230 | ¥105.70943 | ¥24,313.17 |
440 | ¥103.19725 | ¥45,406.79 |