LRS-450-24 | |
---|---|
DigiKey Part Number | 1866-LRS-450-24-ND |
Manufacturer | |
Manufacturer Product Number | LRS-450-24 |
Description | AC/DC CONVERTER 24V 451W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC, 255 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC, 255 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.04" L x 4.88" W x 1.38" H (255.0mm x 124.0mm x 35.0mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥514.67000 | ¥514.67 |
5 | ¥484.85400 | ¥2,424.27 |
10 | ¥472.54800 | ¥4,725.48 |
25 | ¥456.77040 | ¥11,419.26 |