LDH-45B-350 | |
---|---|
DigiKey Part Number | 1866-3128-ND |
Manufacturer | |
Manufacturer Product Number | LDH-45B-350 |
Description | LED DRIVER CC BST 21-126V 350MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350mA 21 ~ 126V Constant Current LED Driver Boost Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Current | |
Topology | Boost | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 32V | |
Voltage - Output | 21 ~ 126V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 44 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.44000 | ¥114.44 |
5 | ¥106.71200 | ¥533.56 |
10 | ¥103.48500 | ¥1,034.85 |