LDH-45A-1050W | |
---|---|
DigiKey Part Number | 1866-5295-ND |
Manufacturer | |
Manufacturer Product Number | LDH-45A-1050W |
Description | LED DRVR CC BOOST 12-43V 1.05A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.05A 12 ~ 43V Constant Current LED Driver Boost Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Boost | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output | 12 ~ 43V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 45 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.95" L x 2.09" W x 0.89" H (74.9mm x 53.1mm x 22.6mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.41000 | ¥116.41 |
5 | ¥107.93800 | ¥539.69 |
10 | ¥104.47400 | ¥1,044.74 |