ISI-501-224B | |
---|---|
DigiKey Part Number | 1866-5273-ND |
Manufacturer | |
Manufacturer Product Number | ISI-501-224B |
Description | INVERTER 24VDC 500W 1 OUTLET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 500 W Power Output Continuous Inverter 1 AC Outlets Europe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 500 W | |
Power - Output Surge | 1 kW | |
Remote Capability | Yes | |
Region Utilized | Europe | |
Size | 8.07" L x 6.22" W x 2.64" H (205.0mm x 158.0mm x 67.0mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥1,977.25000 | ¥11,863.50 |
12 | ¥1,905.89917 | ¥22,870.79 |
18 | ¥1,865.36333 | ¥33,576.54 |
30 | ¥1,815.51067 | ¥54,465.32 |
42 | ¥1,783.39833 | ¥74,902.73 |
60 | ¥1,580.38733 | ¥94,823.24 |